
SIT8209AI-83-18S-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-83-18S-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-83-18S-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.28000 | $22.28 |
| 10 | $19.34500 | $193.45 |
| 25 | $18.29120 | $457.28 |
| 50 | $17.53640 | $876.82 |
| 100 | $16.81050 | $1,681.05 |
| 250 | $15.89808 | $3,974.52 |
| 500 | $15.24134 | $7,620.67 |
| 1,000 | $14.61232 | $14,612.32 |
| 2,500 | $13.82123 | $34,553.07 |

