
SIT8209AI-32-18E-166.666666 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AI-32-18E-166.666666-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AI-32-18E-166.666666 |
Description | MEMS OSC XO 166.666666MHZ LVCMOS |
Customer Reference | |
Detailed Description | 166.666666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.98000 | $25.98 |
| 10 | $22.58400 | $225.84 |
| 25 | $21.35960 | $533.99 |
| 50 | $20.47480 | $1,023.74 |
| 100 | $19.62880 | $1,962.88 |
| 250 | $18.56348 | $4,640.87 |
| 500 | $17.79708 | $8,898.54 |
| 1,000 | $17.06282 | $17,062.82 |
| 2,500 | $16.13950 | $40,348.75 |

