
SIT8209AC-G1-28S-133.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-G1-28S-133.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-G1-28S-133.000000 |
Description | MEMS OSC XO 133.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 133 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 31mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.7x2.4) | |
Size / Dimension | 0.106" L x 0.094" W (2.70mm x 2.40mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 70µA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.05000 | $27.05 |
| 10 | $23.51300 | $235.13 |
| 25 | $22.23760 | $555.94 |
| 50 | $21.31840 | $1,065.92 |
| 100 | $20.43620 | $2,043.62 |
| 250 | $19.32744 | $4,831.86 |
| 500 | $18.52946 | $9,264.73 |
| 1,000 | $17.76510 | $17,765.10 |
| 2,500 | $16.80389 | $42,009.72 |

