
SIT8209AC-82-28S-150.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-82-28S-150.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-82-28S-150.000000 |
Description | MEMS OSC XO 150.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.97000 | $26.97 |
| 10 | $23.43900 | $234.39 |
| 25 | $22.16520 | $554.13 |
| 50 | $21.24920 | $1,062.46 |
| 100 | $20.37120 | $2,037.12 |
| 250 | $19.26560 | $4,816.40 |
| 500 | $18.47010 | $9,235.05 |
| 1,000 | $17.70821 | $17,708.21 |
| 2,500 | $16.75009 | $41,875.22 |

