
SIT8209AC-33-28S-125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-33-28S-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-33-28S-125.000000 |
Description | MEMS OSC XO 125.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $17.92300 | $179.23 |
| 25 | $16.94600 | $423.65 |
| 50 | $16.24560 | $812.28 |
| 100 | $15.57320 | $1,557.32 |
| 250 | $14.72800 | $3,682.00 |
| 500 | $14.11960 | $7,059.80 |
| 1,000 | $13.53678 | $13,536.78 |
| 2,500 | $12.80377 | $32,009.42 |

