
SIT8209AC-31-28S-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-31-28S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-31-28S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.13000 | $27.13 |
| 10 | $23.55500 | $235.55 |
| 25 | $22.27360 | $556.84 |
| 50 | $21.35280 | $1,067.64 |
| 100 | $20.46990 | $2,046.99 |
| 250 | $19.35932 | $4,839.83 |
| 500 | $18.56004 | $9,280.02 |
| 1,000 | $17.79453 | $17,794.53 |
| 2,500 | $16.83174 | $42,079.35 |

