
SIT8209AC-22-28E-161.132800 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-22-28E-161.132800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-22-28E-161.132800 |
Description | MEMS OSC XO 161.1328MHZ LVCMOS |
Customer Reference | |
Detailed Description | 161.1328 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 36mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $22.18200 | $221.82 |
| 25 | $20.97480 | $524.37 |
| 50 | $20.10660 | $1,005.33 |
| 100 | $19.27530 | $1,927.53 |
| 250 | $18.22904 | $4,557.26 |
| 500 | $17.47644 | $8,738.22 |
| 1,000 | $16.75525 | $16,755.25 |
| 2,500 | $15.84862 | $39,621.55 |

