
SIT8209AC-21-18E-200.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8209AC-21-18E-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-21-18E-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.20000 | $28.20 |
| 10 | $24.47500 | $244.75 |
| 25 | $23.14520 | $578.63 |
| 50 | $22.18820 | $1,109.41 |
| 100 | $21.27070 | $2,127.07 |
| 250 | $20.11668 | $5,029.17 |
| 500 | $19.28616 | $9,643.08 |
| 1,000 | $18.49048 | $18,490.48 |
| 2,500 | $17.49009 | $43,725.22 |








