50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8208AI-G1-33S-50.000000

DigiKey Part Number
1473-SIT8208AI-G1-33S-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT8208AI-G1-33S-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
33mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.7x2.4)
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
70µA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 288
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$28.61000$28.61
10$24.85400$248.54
25$23.50360$587.59
50$22.53180$1,126.59
100$21.60120$2,160.12
250$20.42880$5,107.20
500$19.58542$9,792.71
1,000$18.77741$18,777.41
2,500$17.76163$44,404.07
Manufacturers Standard Package