Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SIT8208AI-G1-25E-3.570000T | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-G1-25E-3.570000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-G1-25E-3.570000T |
Description | MEMS OSC XO 3.5700MHZ LVCM LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.57 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±20ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 33mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2.7x2.4) |
Type | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Frequency | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 31mA |
Output LVCMOS, LVTTL | Base Product Number |
Voltage - Supply 2.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AI-G1-18E-3.570000T | SiTime | 0 | 1473-SIT8208AI-G1-18E-3.570000TTR-ND | $15.44984 | Similar |
| SIT8208AI-G1-18E-3.570000X | SiTime | 0 | 1473-SIT8208AI-G1-18E-3.570000XTR-ND | $20.02756 | Similar |
| SIT8208AI-G1-18E-3.570000Y | SiTime | 0 | 1473-SIT8208AI-G1-18E-3.570000YTR-ND | $17.02615 | Similar |
| SIT8208AI-G1-28E-3.570000T | SiTime | 0 | 1473-SIT8208AI-G1-28E-3.570000TTR-ND | $15.44984 | Similar |
| SIT8208AI-G1-28E-3.570000X | SiTime | 0 | 1473-SIT8208AI-G1-28E-3.570000XTR-ND | $20.02756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.44984 | $46,349.52 |


