
SIT8208AI-23-18E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AI-23-18E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AI-23-18E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 31mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $18.29300 | $182.93 |
| 25 | $17.30120 | $432.53 |
| 50 | $16.58600 | $829.30 |
| 100 | $15.90040 | $1,590.04 |
| 250 | $15.03744 | $3,759.36 |
| 500 | $14.41640 | $7,208.20 |
| 1,000 | $13.82125 | $13,821.25 |
| 2,500 | $13.07288 | $32,682.20 |

