Parametric Equivalent
Parametric Equivalent



SIT8208AC-GF-28S-25.000625Y | |
|---|---|
DigiKey Part Number | SIT8208AC-GF-28S-25.000625Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-GF-28S-25.000625Y |
Description | MEMS OSC XO 25.000625MHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.000625 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 33mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.7x2.4) |
Frequency | Size / Dimension 0.106" L x 0.094" W (2.70mm x 2.40mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS, LVTTL | Current - Supply (Disable) (Max) 70µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT8208AC-GF-28S-25.000625T | SiTime | 0 | SIT8208AC-GF-28S-25.000625T-ND | $29.72023 | Parametric Equivalent |
| SIT8208AC-GF-28S-25.000625X | SiTime | 0 | SIT8208AC-GF-28S-25.000625X-ND | $35.75364 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.72023 | $29,720.23 |


