SIT8208AC-G3-28E-66.666660X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.07134
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $10.61083
Datasheet
66.66666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66.66666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT8208AC-G3-28E-66.666660X

DigiKey Part Number
1473-SIT8208AC-G3-28E-66.666660XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT8208AC-G3-28E-66.666660X
Description
MEMS OSC XO 66.66666MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
66.66666 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
33mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2.7x2.4)
Frequency
Size / Dimension
0.106" L x 0.094" W (2.70mm x 2.40mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
31mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT8208AC-G3-28E-66.666660TSiTime01473-SIT8208AC-G3-28E-66.666660TTR-ND$10.07134Parametric Equivalent
SIT8208AC-G3-28E-66.666660YSiTime01473-SIT8208AC-G3-28E-66.666660YTR-ND$10.61083Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$12.94888$3,237.22
Manufacturers Standard Package