
SIT8208AC-83-33S-72.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8208AC-83-33S-72.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-83-33S-72.000000 |
Description | MEMS OSC XO 72.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 72 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.61000 | $22.61 |
| 10 | $19.68200 | $196.82 |
| 25 | $18.61360 | $465.34 |
| 50 | $17.84220 | $892.11 |
| 100 | $17.10400 | $1,710.40 |
| 250 | $16.17564 | $4,043.91 |
| 500 | $15.50740 | $7,753.70 |
| 1,000 | $14.86735 | $14,867.35 |
| 2,500 | $14.06242 | $35,156.05 |

