
SIT8208AC-23-28E-6.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8208AC-23-28E-6.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8208AC-23-28E-6.000000 |
Description | MEMS OSC XO 6.0000MHZ LVCM LVTTL |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.77000 | $20.77 |
10 | $18.05600 | $180.56 |
25 | $17.07560 | $426.89 |
50 | $16.36780 | $818.39 |
100 | $15.69040 | $1,569.04 |
250 | $14.83892 | $3,709.73 |
500 | $14.22588 | $7,112.94 |
1,000 | $13.63864 | $13,638.64 |
2,500 | $12.90017 | $32,250.42 |