



SIT8103AI-23-33E-26.00000X | |
|---|---|
DigiKey Part Number | 1473-31082-2-ND - Tape & Reel (TR) 1473-31082-1-ND - Cut Tape (CT) 1473-31082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT8103AI-23-33E-26.00000X |
Description | MEMS OSC XO 26.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.94000 | $37.94 |
| 10 | $32.93600 | $329.36 |
| 50 | $29.86180 | $1,493.09 |
| 100 | $28.62740 | $2,862.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $27.07576 | $6,768.94 |
| 500 | $25.95872 | $12,979.36 |
| 750 | $25.32736 | $18,995.52 |
| 1,250 | $24.55422 | $30,692.78 |
| 1,750 | $24.05839 | $42,102.18 |
| 2,500 | $23.54403 | $58,860.07 |

