4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD 2.5x2.0
4-SMD, No Lead
Replacing Crystal technology with MEMS Oscillators

SIT8103AI-12-33E-16.00000X

DigiKey Part Number
1473-31073-2-ND - Tape & Reel (TR)
1473-31073-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIT8103AI-12-33E-16.00000X
Description
MEMS OSC XO 16.0000MHZ LVCMOS LV
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Base Resonator
Type
Frequency
16 MHz
Function
Enable/Disable
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.