
SIT8021AI-J4-XXS-13.560000 | |
---|---|
DigiKey Part Number | 1473-SIT8021AI-J4-XXS-13.560000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8021AI-J4-XXS-13.560000 |
Description | OSC MEMS 13.56MHZ CSP SMD |
Customer Reference | |
Detailed Description | 13.56 MHz XO (Standard) LVCMOS Oscillator 2.25V ~ 3.63V Standby (Power Down) 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | SIT8021AI-J4-XXS-13.560000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 13.56 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 2.25V ~ 3.63V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 160µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.059" L x 0.031" W (1.50mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | 1.5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.84900 | $88.49 |
25 | $8.36360 | $209.09 |
50 | $8.01960 | $400.98 |
100 | $7.68700 | $768.70 |
250 | $7.26984 | $1,817.46 |
500 | $6.96904 | $3,484.52 |
1,000 | $6.68101 | $6,681.01 |
2,500 | $6.31855 | $15,796.38 |