


SIT8009BI-13-18E-133.333333 | |
---|---|
DigiKey Part Number | 1473-SIT8009BI-13-18E-133.333333-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BI-13-18E-133.333333 |
Description | MEMS OSC XO 133.333333MHZ H/LV |
Customer Reference | |
Detailed Description | 133.333333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 133.333333 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.35000 | $5.35 |
10 | $4.65100 | $46.51 |
25 | $4.39920 | $109.98 |
50 | $4.21640 | $210.82 |
100 | $4.04270 | $404.27 |
250 | $3.82296 | $955.74 |
500 | $3.66472 | $1,832.36 |
1,000 | $3.51317 | $3,513.17 |
2,500 | $3.32240 | $8,306.00 |