


SIT8009BC-12-18E-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8009BC-12-18E-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8009BC-12-18E-125.000000 |
Description | MEMS OSC XO 125.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.63100 | $56.31 |
25 | $5.32760 | $133.19 |
50 | $5.10720 | $255.36 |
100 | $4.89560 | $489.56 |
250 | $4.62936 | $1,157.34 |
500 | $4.43788 | $2,218.94 |
1,000 | $4.25430 | $4,254.30 |
2,500 | $4.02341 | $10,058.52 |