


SIT8008BIF13-XXE-6.780000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BIF13-XXE-6.780000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIF13-XXE-6.780000 |
Description | MEMS OSC XO 6.7800MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 6.78 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 6.78 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.63900 | $46.39 |
25 | $4.38800 | $109.70 |
50 | $4.20560 | $210.28 |
100 | $4.03240 | $403.24 |
250 | $3.81320 | $953.30 |
500 | $3.65538 | $1,827.69 |
1,000 | $3.50421 | $3,504.21 |
2,500 | $3.31393 | $8,284.83 |