


SIT8008BIF11-33S-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BIF11-33S-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BIF11-33S-100.000000 |
Description | MEMS OSC XO 100.0000MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $11.65000 | $116.50 |
| 25 | $11.01680 | $275.42 |
| 50 | $10.55960 | $527.98 |
| 100 | $10.12310 | $1,012.31 |
| 250 | $9.57344 | $2,393.36 |
| 500 | $9.17750 | $4,588.75 |
| 1,000 | $8.79824 | $8,798.24 |
| 2,500 | $8.32128 | $20,803.20 |

