8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8008BI-82-30E-8.000000

DigiKey Part Number
1473-SIT8008BI-82-30E-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8008BI-82-30E-8.000000
Description
MEMS OSC XO 8.0000MHZ H/LV-CMOS
Customer Reference
Detailed Description
8 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
HCMOS, LVCMOS
Current - Supply (Disable) (Max)
4.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18,228
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$20.64000$20.64
10$17.92300$179.23
25$16.94600$423.65
50$16.24560$812.28
100$15.57480$1,557.48
250$14.72900$3,682.25
500$14.12060$7,060.30
1,000$13.53760$13,537.60
2,500$12.80443$32,011.08
Manufacturers Standard Package