
SIT8008BI-81-33E-68.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-81-33E-68.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-81-33E-68.000000 |
Description | MEMS OSC XO 68.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 68 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT8008BI-81-33E-68.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 68 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
10 | $11.82900 | $118.29 |
25 | $11.18560 | $279.64 |
50 | $10.72300 | $536.15 |
100 | $10.28010 | $1,028.01 |
250 | $9.72168 | $2,430.42 |
500 | $9.31994 | $4,659.97 |
1,000 | $8.93477 | $8,934.77 |
2,500 | $8.45044 | $21,126.10 |