
SIT8008BI-71-18S-24.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-71-18S-24.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-71-18S-24.000000 |
Description | MEMS OSC XO 24.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $11.21200 | $112.12 |
25 | $10.60600 | $265.15 |
50 | $10.16660 | $508.33 |
100 | $9.74670 | $974.67 |
250 | $9.21688 | $2,304.22 |
500 | $8.83590 | $4,417.95 |
1,000 | $8.47081 | $8,470.81 |
2,500 | $8.01158 | $20,028.95 |