
SIT8008BI-33-33S-12.288000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-33-33S-12.288000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-33-33S-12.288000 |
Description | MEMS OSC XO 12.2880MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 12.288 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3µA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.37000 | $10.37 |
10 | $9.04700 | $90.47 |
25 | $8.55480 | $213.87 |
50 | $8.20080 | $410.04 |
100 | $7.86160 | $786.16 |
250 | $7.43416 | $1,858.54 |
500 | $7.12678 | $3,563.39 |
1,000 | $6.83215 | $6,832.15 |
2,500 | $6.46153 | $16,153.82 |