
SIT8008BI-23-33E-16.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-23-33E-16.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-23-33E-16.000000 |
Description | MEMS OSC XO 16.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.42520 | $210.63 |
| 50 | $8.07680 | $403.84 |
| 100 | $7.74300 | $774.30 |
| 250 | $7.32208 | $1,830.52 |
| 500 | $7.01936 | $3,509.68 |
| 1,000 | $6.72913 | $6,729.13 |
| 2,500 | $6.36410 | $15,910.25 |





