
SIT8008BI-21-33N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-21-33N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-33N-25.000000 |
Description | MEMS OSC XO25MHZ SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.92000 | $12.92 |
10 | $11.21200 | $112.12 |
25 | $10.59960 | $264.99 |
50 | $10.16160 | $508.08 |
100 | $9.74090 | $974.09 |
250 | $9.21192 | $2,302.98 |
500 | $8.83112 | $4,415.56 |
1,000 | $8.46620 | $8,466.20 |
2,500 | $8.00717 | $20,017.92 |