


SIT8008BI-13-33E-33.333330 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-13-33E-33.333330-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-13-33E-33.333330 |
Description | MEMS OSC XO 33.33333MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS | Current - Supply (Disable) (Max) 4.2mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.91200 | $89.12 |
| 25 | $8.43200 | $210.80 |
| 50 | $8.08340 | $404.17 |
| 100 | $7.74790 | $774.79 |
| 250 | $7.32732 | $1,831.83 |
| 500 | $7.02444 | $3,512.22 |
| 1,000 | $6.73398 | $6,733.98 |
| 2,500 | $6.36870 | $15,921.75 |



