


SIT8008BI-12-18S-28.636360 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-12-18S-28.636360-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-12-18S-28.636360 |
Description | MEMS OSC XO 28.63636MHZ H/LVCMOS |
Customer Reference | |
Detailed Description | 28.63636 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 28.63636 MHz | |
Function | Standby (Power Down) | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 1.3µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $5.72900 | $57.29 |
25 | $5.42000 | $135.50 |
50 | $5.19440 | $259.72 |
100 | $4.98040 | $498.04 |
250 | $4.70968 | $1,177.42 |
500 | $4.51476 | $2,257.38 |
1,000 | $4.32806 | $4,328.06 |
2,500 | $4.09312 | $10,232.80 |