


SIT8008BI-11-18N-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BI-11-18N-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-11-18N-25.000000 |
Description | MEMS OSC XO 25.0000MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $6.07500 | $60.75 |
25 | $5.74280 | $143.57 |
50 | $5.50560 | $275.28 |
100 | $5.27750 | $527.75 |
250 | $4.99056 | $1,247.64 |
500 | $4.78410 | $2,392.05 |
1,000 | $4.58613 | $4,586.13 |
2,500 | $4.33724 | $10,843.10 |