
SIT8008BC-83-33E-50.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-83-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-83-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ HCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $8.84300 | $88.43 |
50 | $8.01720 | $400.86 |
100 | $7.68630 | $768.63 |
500 | $6.96786 | $3,483.93 |
1,000 | $6.67981 | $6,679.81 |
2,500 | $6.31748 | $15,793.70 |
5,000 | $6.05673 | $30,283.65 |
10,000 | $5.80698 | $58,069.80 |