
SIT8008BC-81-33E-50.056500 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-81-33E-50.056500-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-81-33E-50.056500 |
Description | MEMS OSC XO 50.0565MHZ SMD |
Customer Reference | |
Detailed Description | 50.0565 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50.0565 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $11.61000 | $116.10 |
25 | $10.97960 | $274.49 |
50 | $10.52480 | $526.24 |
100 | $10.09050 | $1,009.05 |
250 | $9.54216 | $2,385.54 |
500 | $9.14772 | $4,573.86 |
1,000 | $8.76968 | $8,769.68 |
2,500 | $8.29423 | $20,735.58 |