
SIT8008BC-72-33E-10.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8008BC-72-33E-10.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BC-72-33E-10.000000 |
Description | MEMS OSC XO 10.0000MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.2mA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $10.37900 | $103.79 |
25 | $9.81040 | $245.26 |
50 | $9.40480 | $470.24 |
100 | $9.01570 | $901.57 |
250 | $8.52632 | $2,131.58 |
500 | $8.17372 | $4,086.86 |
1,000 | $7.83592 | $7,835.92 |
2,500 | $7.41102 | $18,527.55 |