

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SiTime | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Timing | |
Function | Clock Oscillation | |
Embedded | No | |
Utilized IC / Part | Sit8021 | |
Primary Attributes | microSD Socket Compatible | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |