SIT5721AI-KW333-T-10.000000N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 10
Unit Price: $176.85000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $179.10924
Datasheet
10 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5721AI-KW333-T-10.000000N

DigiKey Part Number
1473-SIT5721AI-KW333-T-10.000000NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5721AI-KW333-T-10.000000N
Description
MEMS OSC OCXO 10MHZ 3.3V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 MHz DCOCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
±5.25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (9x7)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.244" (6.19mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1,062.96792$531,483.96
Manufacturers Standard Package