


SIT5711AI-KW-33E-25.000000F | |
|---|---|
DigiKey Part Number | 1473-SIT5711AI-KW-33E-25.000000FTR-ND - Tape & Reel (TR) 1473-SIT5711AI-KW-33E-25.000000FCT-ND - Cut Tape (CT) 1473-SIT5711AI-KW-33E-25.000000FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT5711AI-KW-33E-25.000000F |
Description | OSC LVCMOS 25.0MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5711AI-KW-33E-25.000000F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-SMD (9x7) | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.247" (6.28mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,036.73000 | $1,036.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $846.98140 | $84,698.14 |

