20 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Top Reasons to Replace Crystals with MEMS Oscillators

SIT5711AI-KW-33E-20.000000F

DigiKey Part Number
1473-SIT5711AI-KW-33E-20.000000FTR-ND - Tape & Reel (TR)
1473-SIT5711AI-KW-33E-20.000000FCT-ND - Cut Tape (CT)
1473-SIT5711AI-KW-33E-20.000000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5711AI-KW-33E-20.000000F
Description
OSC LVCMOS 20.0MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 MHz OCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±5ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-SMD (9x7)
Size / Dimension
0.354" L x 0.276" W (9.00mm x 7.00mm)
Height - Seated (Max)
0.247" (6.28mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1,036.40000$1,036.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$846.71260$42,335.63
Manufacturers Standard Package