


SIT5359AC-FQG33JM-125.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5359AC-FQG33JM-125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5359AC-FQG33JM-125.000000 |
Description | MEMS OSC DCTCXO 125.0000MHZ LVCM |
Customer Reference | |
Detailed Description | 125 MHz DCTCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | ±24.53ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 62mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $919.76000 | $919.76 |
10 | $829.53900 | $8,295.39 |