


SIT5358AN-FR-33N0-49.152000 | |
|---|---|
DigiKey Part Number | 1473-SIT5358AN-FR-33N0-49.152000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5358AN-FR-33N0-49.152000 |
Description | MEMS OSC TCXO 49.1520MHZ LVCMOS |
Customer Reference | |
Detailed Description | 49.152 MHz TCXO LVCMOS Oscillator 3.3V 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppb |
Mfr | Operating Temperature 0°C ~ 70°C |
Series | Current - Supply (Max) 53mA |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,046.84000 | $1,046.84 |
| 10 | $918.25900 | $9,182.59 |

