


SIT5357AI-FQ-25N0-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5357AI-FQ-25N0-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5357AI-FQ-25N0-100.000000 |
Description | MEMS OSC TCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz TCXO LVCMOS Oscillator 2.5V 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5357AI-FQ-25N0-100.000000 Models |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±100ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-SMD, No Lead |
Base Resonator | Supplier Device Package 10-CQFN (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $847.31000 | $847.31 |
| 10 | $736.95900 | $7,369.59 |
| 25 | $723.89640 | $18,097.41 |

