


SIT5356AICFQG25IT-40.000000 | |
---|---|
DigiKey Part Number | 1473-SIT5356AICFQG25IT-40.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AICFQG25IT-40.000000 |
Description | MEMS OSC TCXO 40MHZ SMD LVCMOS |
Customer Reference | |
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40.5mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $815.79000 | $815.79 |
10 | $724.81900 | $7,248.19 |