10 MHz TCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 MHz TCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
10 CQFN

SIT5356AICFQ-30E0-10.000000

DigiKey Part Number
1473-SIT5356AICFQ-30E0-10.000000-ND
Manufacturer
Manufacturer Product Number
SIT5356AICFQ-30E0-10.000000
Description
MEMS OSC TCXO 10.0000MHZ
Customer Reference
Detailed Description
10 MHz TCXO Clipped Sine Wave Oscillator 3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±100ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Supplier Device Package
10-CQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.042" (1.06mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6,585
Non-Cancelable/Non-Returnable
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$847.31000$847.31
10$736.95900$7,369.59
25$723.89640$18,097.41
Manufacturers Standard Package