


SIT5356AE-FQ033IT-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5356AE-FQ033IT-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5356AE-FQ033IT-50.000000 |
Description | MEMS OSC DCTCXO 50.0000MHZ SMD |
Customer Reference | |
Detailed Description | 50 MHz DCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±100ppb |
Mfr | Absolute Pull Range (APR) ±11.56ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Strip | Current - Supply (Max) 53mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 51mA |
Voltage - Supply 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $975.97000 | $975.97 |
| 10 | $848.90300 | $8,489.03 |
| 25 | $848.65280 | $21,216.32 |

