


SIT5157AE-FK-25E0-100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT5157AE-FK-25E0-100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5157AE-FK-25E0-100.000000 |
Description | MEMS OSC TCXO 100.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 100 MHz TCXO LVCMOS Oscillator 2.5V Enable/Disable 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT5157AE-FK-25E0-100.000000 Models |
Category | Output LVCMOS |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±500ppb |
Packaging Strip | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 10-SMD, No Lead |
Type | Supplier Device Package 10-CQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.042" (1.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $506.86000 | $506.86 |
| 10 | $440.68900 | $4,406.89 |
| 25 | $424.34120 | $10,608.53 |


