


SIT5156AICFD-30VT-19.680000 | |
|---|---|
DigiKey Part Number | 1473-SIT5156AICFD-30VT-19.680000-ND |
Manufacturer | |
Manufacturer Product Number | SIT5156AICFD-30VT-19.680000 |
Description | MEMS OSC VCTCXO 19.6800MHZ SNWV |
Customer Reference | |
Detailed Description | 19.68 MHz VCTCXO Clipped Sine Wave Oscillator 3V 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±6.25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 57mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Supplier Device Package | 10-CQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.042" (1.06mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.28000 | $365.28 |
| 10 | $317.56400 | $3,175.64 |
| 25 | $300.40360 | $7,510.09 |
| 50 | $288.05840 | $14,402.92 |
| 100 | $280.86860 | $28,086.86 |

