
SIT3372AI-4E3-28NG70.656000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E3-28NG70.656000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E3-28NG70.656000 |
Description | MEMS OSC VCXO 70.6560MHZ HCSL |
Customer Reference | |
Detailed Description | 70.656 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±95ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $95.53000 | $95.53 |
| 10 | $82.99600 | $829.96 |
| 25 | $78.49240 | $1,962.31 |
| 50 | $75.25140 | $3,762.57 |
| 100 | $72.14940 | $7,214.94 |
| 250 | $68.24732 | $17,061.83 |
| 500 | $65.44084 | $32,720.42 |
| 1,000 | $64.85711 | $64,857.11 |

