Parametric Equivalent
Parametric Equivalent




SIT5021AI-2DE-33N-156.250000T | |
|---|---|
DigiKey Part Number | SIT5021AI-2DE-33N-156.250000T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT5021AI-2DE-33N-156.250000T |
Description | MEMS OSC TCXO 156.2500MHZ LVDS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz TCXO LVDS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±5ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 55mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS | Base Product Number |
Voltage - Supply 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT5021AI-2DE-33N-156.250000X | SiTime | 368 | 1473-30181-1-ND | $144.95000 | Parametric Equivalent |
| SIT5021AI-2DE-33N-156.250000Y | SiTime | 0 | SIT5021AI-2DE-33N-156.250000Y-ND | $103.70395 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $110.34100 | $331,023.00 |


