SIT5021AI-2BE-33V-48.004800G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21114
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21112
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21113
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21114
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $85.35664
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21112
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21114
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21112
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $85.35664
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21113
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21114
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $85.35664
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21112
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $76.21114
Datasheet
6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5021AI-2BE-33V-48.004800G

DigiKey Part Number
1473-SIT5021AI-2BE-33V-48.004800GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT5021AI-2BE-33V-48.004800G
Description
MEMS OSC XO 48.0048MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.0048 MHz VCTCXO LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
48.0048 MHz
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$85.35664$21,339.16
Manufacturers Standard Package