6 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT5021AI-1BE-33VM125.000000X

DigiKey Part Number
1473-SIT5021AI-1BE-33VM125.000000XTR-ND - Tape & Reel (TR)
1473-SIT5021AI-1BE-33VM125.000000XCT-ND - Cut Tape (CT)
1473-SIT5021AI-1BE-33VM125.000000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT5021AI-1BE-33VM125.000000X
Description
MEMS OSC VCTCXO 125.0000MHZ SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
125 MHz VCTCXO LVPECL Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
-
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±5ppm
Absolute Pull Range (APR)
±25ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$102.39948$25,599.87
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$132.62000$132.62
10$115.29700$1,152.97
25$109.04760$2,726.19
50$104.55140$5,227.57
100$100.24440$10,024.44
Digi-Reel®
QuantityUnit PriceExt Price
1$116.40000$116.40
* All Digi-Reel orders will add a $55.00 reeling fee.